Wurth Elektronik 150080M153000

LED Tri-Color Blue/Green/Red 468nm/520nm/632nm 4-Pin Chip LED T/R
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 150080M153000.

Wurth Elektronik

Datasheet8 pages8 years ago

Newark

Inventory History

3 month trend:
+53.64%

CAD Models

Download Wurth Elektronik 150080M153000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 150080M153000 provided by its distributors.

LED Tri-Color Blue/Green/Red 468nm/520nm/632nm 4-Pin Chip LED T/R
Wurth Elektronik RGBLED, WL-SFCD, 2012 (0805), 470£¨£©nm,525£¨£©nm,624£¨£©nm, 2 x 1.3 x 0.5mm
WL-SFCD SMT full-color Chip LED Diffused
Led, Red/Grn/Blue, 112/285/70Mcd, 0805; Led Colour:Red, Green, Blue; Led Mounting:Smd; Bulb Size:-; Viewing Angle:120°; Lens Shape:Rectangular; Forward Current/Colour:R 20Ma, G 20Ma, B 20Ma; Luminous Intensity/Colour:R 112Mcd, G Rohs Compliant: Yes |Würth Elektronik 150080M153000

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 150 080 M15 300 0