Wurth Elektronik 150044M155220

Led, Red/Grn/Blu, 200/500/110Mcd, Smd Rohs Compliant: Yes |Würth Elektronik 150044M155220
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 150044M155220.

Wurth Elektronik

Datasheet9 pages3 years ago

Inventory History

3 month trend:
-41.31%

CAD Models

Download Wurth Elektronik 150044M155220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 150044M155220 provided by its distributors.

Led, Red/Grn/Blu, 200/500/110Mcd, Smd Rohs Compliant: Yes |Würth Elektronik 150044M155220
WL-SFCC SMT Full-color Chip LED compact
Luminous Intensity / Colour = B 110mcd, G 500mcd, R 200mcd / Forward Voltage (Vf) / Colour = B 3.7V, G 3.7V, R 2.6V / Lens Shape = Square / Bulb Size (Rectangular) = 0.95 x 0.95 mm / Series = WL-SFCC / SMD LED Case Style = Top Mount / Lens Colour = Diffused / Viewing Angle ° = 120 / Peak Wavelength / Colour = B 460nm, G 520nm, R 630nm / Bulb Package = 0404 / Forward Current (If) / Colour = B 10mA, G 10mA, R 10mA / LED Colour = RGB

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)