Wurth Elektronik 141815140010

Optocoupler, Transistor, 5Kv, Dip Rohs Compliant: Yes |Würth Elektronik 141815140010
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 141815140010.

Wurth Elektronik

Datasheet13 pages3 years ago

Farnell

Inventory History

3 month trend:
-7.23%

CAD Models

Download Wurth Elektronik 141815140010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 141815140010 provided by its distributors.

Optocoupler, Transistor, 5Kv, Dip Rohs Compliant: Yes |Würth Elektronik 141815140010
OPTOCOUPLER, Transistor, 5KV, DIP;
Channels = 1 / Collector-Emitter Voltage (VCEO) Max. V = 40 / Isolation Voltage kV = 5 / Operating Temperature Max. °C = 110 / Current Transfer Ratio (CTR) Min. % = 600 / Current Transfer Ratio (CTR) Max. % = 7500 / Operating Temperature Min. °C = -55 / Power Dissipation (Pd) mW = 200 / Forward Voltage (Vf) Max. V = 1.4 / Output Type = Photodarlington / Collector-Emitter Saturation Voltage Max. V = 1 / Emitter−Collector Voltage (VECO) Max. V = 6 / Forward Current (If) Max. mA = 60 / Package Type = DIP-4 / Reverse Voltage (Vr) V = 6

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)