WPI 17-1725-2

Metalized Plast D Sub Bckshl 15 Contact
$ 3.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WPI 17-1725-2.

Newark

Datasheet12 pages15 years ago

element14

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of WPI 17-1725-2 provided by its distributors.

METALIZED PLAST D SUB BCKSHL 15 CONTACT
D SUB BACKSHELL, SIZE DA, PLASTIC; Product Range: 17 Series; D Sub Shell Size: DA; Cable Exit Angle: 180°; Connector Body Material: Plastic Body; Accessory Type: Two-piece Backshell; Connector Shell Size: DA; Enclosure Material: Plastic
D Sub Backshell, Size Da, Plastic; Rango De Producto:Serie 17; Carcasa D Sub, Tamaño:De; Ángulo De Salida Del Cable:180°; Material Del Cuerpo Del Conector:Plástico; Conector, Tamaño De La Carcasa:De; Envolvente, Material:Plástico |Cooper Interconnect 17-1725-2

Manufacturer Aliases

WPI has several brands around the world that distributors may use as alternate names. WPI may also be known as the following names:

  • WPI Inter
  • WPI GARRY ELECTRONICS
  • WPI GENERAL CONNECTOR
  • WPI INTERCONNECT
  • WIRE-PRO INC (WPI)
  • WPI Viking Electronics Inc
  • WPI - Wire-Pro International
  • World Precision Instruments
  • WPI AMPHENOL
  • World Products Inc (WPI)