Molex 8A5000-315

Micro-Change M12 5 pole female field
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell8A5000-31501
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 8A5000-315.

Farnell

Datasheet1 page17 years ago
Datasheet1 page23 years ago

Descriptions

Descriptions of Molex 8A5000-315 provided by its distributors.

Micro-Change M12 5 pole female field
SOCKET, M12, 5WAY, PG7; Accessory Type:Sensor Lead; For Use With:M12 Connector Type Sensors; Connector Type:Circular; Contact Material:Brass; Contact Plating:Silver; Material:PVC; No. of Poles:5; No. of Ways:5
SOCKET, M12, 5WAY, PG7; Product Range: -; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Screw Socket; Coupling Style: Bayonet; Connector Body Material: -; Connector

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8A5000-315.