Wolfspeed C3M0075120K

Silicon Carbide Power MOSFET C3M Planar MOSFET Technology N-Channel Enhancement Mode
$ 3.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C3M0075120K.

Farnell

Datasheet11 pages5 years ago

Wolfspeed

Newark

TME

Inventory History

3 month trend:
+81.93%

CAD Models

Download Wolfspeed C3M0075120K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-02-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Wolfspeed C3M0075120K provided by its distributors.

Silicon Carbide Power MOSFET C3M Planar MOSFET Technology N-Channel Enhancement Mode
Wolfspeed
SICFET N-CH 1200V 30A TO247-4L / N-Channel 1200 V 30A (Tc) 113.6W (Tc) Through Hole TO-247-4L
Trans MOSFET N-CH SiC 1.2KV 32A 4-Pin(4+Tab) TO-247 Tube
Discrete SiC MOSFET, 1200 V, 75 mΩ, 30 A, TO-247-4, RoHS
Wolfspeed SCT
MOSFET SIC MOSFET 1200V 75 mOhm
Wolfspeed NMOS, Vds=1200 V, 30 A, TO-247-4, , 4
SICFET N-CH 1200V 30A TO247-4L
Power Field-Effect Transistor, 30A I(D), 1200V, 0.09ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247
Sic Mosfet, N-Ch, 1.2Kv, 30.8A, To-247; Mosfet Module Configuration:Single; Channel Type:N Channel; Continuous Drain Current Id:30.8A; Drain Source Voltage Vds:1.2Kv; No. Of Pins:4Pins; Rds(On) Test Voltage:15V; Msl:- Rohs Compliant: Yes |Wolfspeed C3M0075120K

Images

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi