Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCH085N80-F155

N-Channel Power MOSFET, SUPERFET® II, 800 V, 46 A, 85 mΩ, TO-247

$ 10.407
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCH085N80-F155.

Master Electronics

Datasheet10 pages6 years ago

IHS

onsemi

Newark

Farnell

Inventory History

3 month trend:
+5.78%

CAD Models

Download onsemi FCH085N80-F155 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2016-04-28
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTW56N60DM2
N-channel 600 V, 0.052 Ohm typ., 50 A MDmesh DM2 Power MOSFET in a TO-247 package
MOSFET N-CH 800V 54.9A TO247-3 N-Channel 800 V 54.9A (Tc) 500W (Tc) Through Hole PG-TO247-3
STMicroelectronicsSTW55NM60ND
Mosfet Transistor, N Channel, 51 A, 600 V, 0.047 Ohm, 10 V, 4 V Rohs Compliant: Yes
STMicroelectronicsSTW69N65M5
N-channel 650 V, 0.037 Ohm typ., 58 A MDmesh M5 Power MOSFET in TO-247 package
MOSFET N-CH 600V 50A TO247-3 N-Channel 600 V 50A (Tc) 227W (Tc) Through Hole PG-TO247-3
MOSFET N-CH 600V 53.5A TO247-3 N-Channel 600 V 53.5A (Tc) 391W (Tc) Through Hole PG-TO247-3

Descriptions

Descriptions of onsemi FCH085N80-F155 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, 800 V, 46 A, 85 mΩ, TO-247
MOSFET N-CH 800V 46A TO247 / N-Channel 800 V 46A (Tc) 446W (Tc) Through Hole TO-247-3
446W(Tc) 20V 4.5V@4.6mA 255nC@ 10 V 1individualNChannel 800V 85mΩ@ 23A,10V 46A 10.825nF@100V TO-247-3 Through hole mounting 15.87mm*4.82mm*20.82mm
MOSFET, N CHANNEL, 800V, 46A, TO-247-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 46A; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 0.067ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCH085N80F155
  • FCH085N80_F155