MACOM C2M0040120D

Trans MOSFET N-CH 1.2KV 60A 3-Pin(3+Tab) TO-247
$ 37.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MACOM C2M0040120D.

Newark

Datasheet11 pages5 years ago
Datasheet10 pages12 years ago

Wolfspeed

Arrow.cn

TME

Inventory History

3 month trend:
-23.37%

CAD Models

Download MACOM C2M0040120D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.95
$ 15.761
$ 15.761
Stock
903,513
227,716
227,716
Authorized Distributors
4
6
6
Mount
-
-
-
Case/Package
TO-247-3
TO-247-3
TO-247-3
Drain to Source Voltage (Vds)
1.2 kV
1.2 kV
1.2 kV
Continuous Drain Current (ID)
60 A
60 A
60 A
Threshold Voltage
2.6 V
-
-
Rds On Max
-
-
-
Gate to Source Voltage (Vgs)
20 V
25 V
25 V
Power Dissipation
278 W
348 W
348 W
Input Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-25
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-04-01
LTD Date2025-10-01

Related Parts

STMicroelectronicsSCT50N120
Silicon carbide Power MOSFET 1200 V, 65 A, 59 mOhm (typ. TJ = 150 C) in an HiP247 package
SCT3040KL Series 1200 V 55 A 52 mOhm N-Channel SiC Power Mosfet - TO-247N
SCT3080KL Series 1200 V 31 A 104 mOhm N-Channel SiC Power Mosfet - TO-247N
STMicroelectronicsSCT10N120
Silicon carbide Power MOSFET 1200 V, 12 A, 520 mOhm (typ., TJ = 150 C) in an HiP247 package
STMicroelectronicsSCT30N120
Silicon carbide Power MOSFET 1200 V, 45 A, 90 mOhm (typ. TJ = 150 C) in an HiP247 package
INFINEON - IPW90R120C3 - Power MOSFET, N Channel, 900 V, 36 A, 0.1 ohm, TO-247, Through Hole

Descriptions

Descriptions of MACOM C2M0040120D provided by its distributors.

Trans MOSFET N-CH 1.2KV 60A 3-Pin(3+Tab) TO-247
MOSFET, N-CH, 1.2KV, 60A, TO-247; Transistor Polarity: N Channel; Continuous Drain Current Id: 60A; Drain Source Voltage Vds: 1.2kV; On Resistance Rds(on): 0.04ohm; Available until stocks are exhausted Alternative available
Power Field-Effect Transistor, 60A I(D), 1200V, 0.052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247

Manufacturer Aliases

MACOM has several brands around the world that distributors may use as alternate names. MACOM may also be known as the following names:

  • MACOM Technology Solutions
  • M/A COMM
  • TYCO M/A-COM
  • MACOM Technology Solutions Inc
  • PICO MACOM
  • M/A COM INC
  • MNDSPEED
  • M/A-COMO
  • M/A-COM TECH SOLUTIONS
  • Metelics (MACOM Technology Solutions)
  • MACOM TECHNOLOGY
  • TE/MACOM
  • Omni Spectra / M/A-Com
  • M/A-COM LTD
  • M/A-COM Technology Soluti
  • M/A-Com (Tyco - M/A-Com)
  • MINDSPEED
  • MACOM / SPECTRA
  • MACOM/MINDSPEED
  • M/A COM INTEGRATED
  • MACOM (Metelics)
  • MindspeedTechnologies
  • MACOM Datasheet
  • COBHAM PLC
  • MICROMETRICS INC
  • MA-COM