ROHM SCT3040KLGC11

SCT3040KL Series 1200 V 55 A 52 mOhm N-Channel SiC Power Mosfet - TO-247N
$ 27.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SCT3040KLGC11.

IHS

Datasheet15 pages10 years ago

Newark

Rohm SCT

Future Electronics

Inventory History

3 month trend:
-29.56%

CAD Models

Download ROHM SCT3040KLGC11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSCT30N120
Silicon carbide Power MOSFET 1200 V, 45 A, 90 mOhm (typ. TJ = 150 C) in an HiP247 package
STMicroelectronicsSCT50N120
Silicon carbide Power MOSFET 1200 V, 65 A, 59 mOhm (typ. TJ = 150 C) in an HiP247 package
STMicroelectronicsSCT10N120
Silicon carbide Power MOSFET 1200 V, 12 A, 520 mOhm (typ., TJ = 150 C) in an HiP247 package
Single N-Channel 1000 V 5 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 900 V 2.5 Ohms Flange Mount Power Mosfet - TO-247AC
Transistor MOSFET N-CH 1KV 4.3A 3-Pin (3+Tab) TO-247AC

Descriptions

Descriptions of ROHM SCT3040KLGC11 provided by its distributors.

SCT3040KL Series 1200 V 55 A 52 mOhm N-Channel SiC Power Mosfet - TO-247N
Trans MOSFET N-CH SiC 1.2KV 55A 3-Pin(3+Tab) TO-247N Tube
Power Field-Effect Transistor, 55A I(D), 1200V, 0.052ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247
Mosfet, N-Ch, 1.2Kv, 55A, To-247N-3; Mosfet Module Configuration:Single; Continuous Drain Current Id:55A; Drain Source Voltage Vds:1.2Kv; No. Of Pins:3Pins; Rds(On) Test Voltage:18V; Gate Source Threshold Voltage Max:5.6V Rohs Compliant: Yes |Rohm SCT3040KLGC11.

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCT3040KLGC11.