ROHM SCT3080KLGC11

SCT3080KL Series 1200 V 31 A 104 mOhm N-Channel SiC Power Mosfet - TO-247N
$ 13.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SCT3080KLGC11.

Rohm SCT

Datasheet13 pages8 years ago

Upverter

IHS

Newark

Future Electronics

Inventory History

3 month trend:
-8.38%

CAD Models

Download ROHM SCT3080KLGC11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSCT30N120
Silicon carbide Power MOSFET 1200 V, 45 A, 90 mOhm (typ. TJ = 150 C) in an HiP247 package
STMicroelectronicsSTWA40N95K5
N-channel 950 V, 0.110 Ohm typ., 38 A MDmesh K5 Power MOSFET in a TO-247 long leads package
STMicroelectronicsSTW40N95K5
N-channel 950 V, 0.110 Ohm typ., 38 A MDmesh K5 Power MOSFET in a TO-247 package
Single N-Channel 1000 V 5 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 900 V 1.6 Ohms Flange Mount Power Mosfet - TO-247AC
IRFPG50PBF N-CHANNEL MOSFET TRANSISTOR, 6.1 A, 1000 V, 3-PIN TO-247AC

Descriptions

Descriptions of ROHM SCT3080KLGC11 provided by its distributors.

SCT3080KL Series 1200 V 31 A 104 mOhm N-Channel SiC Power Mosfet - TO-247N
Trans MOSFET N-CH SiC 1.2KV 31A 3-Pin(3+Tab) TO-247N Tube
Power Field-Effect Transistor, 31A I(D), 1200V, 0.104ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247
Mosfet, N-Ch, 31A, 1.2Kv, To-247N; Transistor Polarity:N Channel; Continuous Drain Current Id:31A; Drain Source Voltage Vds:1.2Kv; On Resistance Rds(On):0.08Ohm; Rds(On) Test Voltage Vgs:18V; Threshold Voltage Vgs:5.6V; Power Rohs Compliant: Yes |Rohm SCT3080KLGC11

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCT3080KL