Wolfson WM9711LGEFL/V

CODEC, AUDIO, AC97, 48QFN; Audio CODEC Type: Stereo; No. of ADCs: 2; No. of DACs: 3; No. of Input Channels: 9; No. of...
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM9711LGEFL/V.

IHS

Datasheet65 pages19 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Wolfson WM9711LGEFL/V provided by its distributors.

CODEC, AUDIO, AC97, 48QFN; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:3; No. of Input Channels:9; No. of Output Channels:4; ADC / DAC Resolution:12bit; ADCs / DACs Signal to Noise Ratio:94dB; Interface:Serial; Supply Voltage;RoHS Compliant: Yes

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM9711LGEFLV