Wolfson WM9090ECS/R

AUDIO SUBSYSTEM, LOW POWER, 20WCSP; IC Function: Ultra Low Power Audio Subsystem; Brief Features: Mono Class D...
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM9090ECS/R.

IHS

Datasheet81 pages15 years ago

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Wolfson WM9090ECS/R provided by its distributors.

AUDIO SUBSYSTEM, LOW POWER, 20WCSP; IC Function:Ultra Low Power Audio Subsystem; Brief Features:Mono Class D Speaker Driver, Automatic Gain Control (AGC); Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C;;RoHS Compliant: Yes

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting