Wolfson WM8986GECO/RV

DAC, STEREO, HP & LINE OUT, 28QFN; Resolution (Bits): 24bit; Interface Type: Serial, 2 / 3 Wire; No. of Pins: 28;...
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8986GECO/RV.

IHS

Datasheet88 pages16 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.50
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Wolfson WM8986GECO/RV provided by its distributors.

DAC, STEREO, HP & LINE OUT, 28QFN; Resolution (Bits):24bit; Interface Type:Serial, 2 / 3 Wire; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:QFN; No. of DACs:2; Output ;RoHS Compliant: Yes

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8986GECORV