Wolfson WM8974GEFLV

Mono Codec With Speaker Driver
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8974GEFLV.

IHS

Datasheet87 pages17 years ago

Future Electronics

Farnell

Descriptions

Descriptions of Wolfson WM8974GEFLV provided by its distributors.

MONO CODEC WITH SPEAKER DRIVER
CODEC, AUDIO, DRIVER, 8974, QFN-24; Audio CODEC Type:General Purpose; No. of ADCs:1; No. of DACs:1; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Sampling Rate:48kSPS; Audio IC Case Style:QFN; No. of Pins:24Pins; No. of Input Channels:11Channels; No. of Output Channels:9Channels; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:98dB; IC Interface Type:Serial; MSL:-; SVHC:No SVHC (15-Jun-2015); ADC / DAC Type:Delta-Sigma; No. of ADC/DACs:1/1; Operating Temperature Range:-25°C to +85°C; Resolution:24 Bit; Sample Rate:48kHz; Termination Type:Surface Mount Device

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8974GEFL/V