Wolfson WM8974GEFL/RV

Mono Codec With Speaker Driver
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8974GEFL/RV.

IHS

Datasheet87 pages17 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01

Descriptions

Descriptions of Wolfson WM8974GEFL/RV provided by its distributors.

MONO CODEC WITH SPEAKER DRIVER
CODEC, MONO, SPEAKER DRIVER, 24QFN; Audio CODEC Type:Mono; No. of ADCs:1; No. of DACs:1; No. of Input Channels:2; No. of Output Channels:3; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:98dB; Sampling Rate:48kSPS; Interface Type:Serial; Supply Voltage Range:1.71V to 3.6V; Operating Temperature Range:-40°C to +85°C; Audio IC Case Style:QFN; No. of Pins:24; SVHC:No SVHC (20-Jun-2011); ADC / DAC Type:Delta-Sigma; Interface:Serial; Interface Type:Serial, 2 / 3 Wire; No. of ADC/DACs:1/1; Package / Case:QFN; Resolution:24bit; Sample Rate:48 kSPS; Sample Rate:48kHz; Supply Voltage Max:3.6V; Supply Voltage Min:1.71V; Termination Type:SMD

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8974GEFLRV