Wolfson WM8962ECSN/R

Consumer Circuit, CMOS, PBGA49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8962ECSN/R.

IHS

Datasheet9 pages15 years ago

Newark

Future Electronics

Descriptions

Descriptions of Wolfson WM8962ECSN/R provided by its distributors.

Consumer Circuit, CMOS, PBGA49
AUDIO CODEC, 24BIT, 96KSPS, CSP-49
new, original packaged
AUDIO CODEC, 24BIT, 96KSPS, CSP-49; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Sampling Rate:96kSPS; Audio IC Case Style:WCSP; No. of Pins:49Pins; No. of Input Channels:2Channels; No. of Output Channels:3Channels; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:94dB; IC Interface Type:I2C, SPI; Supply Voltage Range:1.7V to 2V; Packaging:Cut Tape; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2A - 4 weeks

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8962ECSNR