Wolfson WM8958ECS/R

Multi-channel Audio Hub Codec For Smartphones Pcm Codec, A/mu-law, 1-FUNC, Cmos, PBGA72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8958ECS/R.

IHS

Datasheet14 pages13 years ago

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of Wolfson WM8958ECS/R provided by its distributors.

MULTI-CHANNEL AUDIO HUB CODEC FOR SMARTPHONES PCM Codec, A/MU-Law, 1-Func, CMOS, PBGA72
Audio Codec, Audio Hub Codec, 2, 4, -40 C, 85 C, 96 kSPS
IC CODEC AUD HUB MULTI-CH 72WCSP
IC, CODEC, 24 BIT, CSP-72; Audio CODEC Type:Audio Hub Codec; No. of ADCs:2; No. of DACs:4; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Sampling Rate:96kSPS; Audio IC Case Style:WCSP; No. of Pins:72Pins; No. of Input Channels:2Channels; No. of Output Channels:4Channels; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:94dB; IC Interface Type:Serial; Supply Voltage Range:1.71V to 5.5V; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8958ECSR