Wolfson WM8850GEFL/V

Audio Codec, High Performance Audio Codec Sub-System, 2, 3, -40 C, 85 C, 192 Ksps
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for WM8850GEFL/V. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8850GEFL/V.

IHS

Datasheet223 pages13 years ago

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-04-19

Descriptions

Descriptions of Wolfson WM8850GEFL/V provided by its distributors.

Audio Codec, High Performance Audio Codec Sub-System, 2, 3, -40 C, 85 C, 192 Ksps
IC, AUDIO CODEC, 192KHZ, QFN-48
Consumer Circuit, CMOS, PQCC48
IC, AUDIO CODEC, 192KHZ, QFN-48; Audio CODEC Type:High Performance Audio Codec Sub-System; No. of ADCs:2; No. of DACs:3; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Sampling Rate:192kSPS; Audio IC Case Style:QFN; No. of Pins:48Pins; No. of Input Channels:2Channels; No. of Output Channels:3Channels; ADC / DAC Resolution:32bit; ADCs / DACs Signal to Noise Ratio:108dB; IC Interface Type:-; Supply Voltage Range:4.5V to 5.25V; MSL:MSL 3 - 168 hours

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting