Wolfson WM8805GEDS/RV

Transceiver, S/pdif, 8: 1, 28SSOP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8805GEDS/RV.

IHS

Datasheet66 pages17 years ago

Descriptions

Descriptions of Wolfson WM8805GEDS/RV provided by its distributors.

TRANSCEIVER, S/PDIF, 8:1, 28SSOP
IC TXRX S/PDIF 8:1 DGTL 28SSOP
8 To 1 Digital Interface Transceiver, Ssop-28; Logic Family / Base Number:-; Logic Device Type:transceiver, Bidirectional; Logic Case Style:ssop; No. Of Pins:28Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic Ic Family:-Rohs Compliant: Yes

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8805GEDSRV