Wolfson WM8804GEDS/RV

Transceiver, S/pdif, 1: 1, 20SSOP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8804GEDS/RV.

IHS

Datasheet66 pages17 years ago

CAD Models

Download Wolfson WM8804GEDS/RV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of Wolfson WM8804GEDS/RV provided by its distributors.

TRANSCEIVER, S/PDIF, 1:1, 20SSOP
IC TXRX S/PDIF 1:1 DGTL 20SSOP
Consumer Circuit, CMOS, PDSO20
1 To 1 Digital Interface Transceiver, Ssop-20; Logic Family / Base Number:-; Logic Device Type:transceiver, Bidirectional; Logic Case Style:ssop; No. Of Pins:20Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic Ic Family:-Rohs Compliant: Yes

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8804GEDSRV