Wolfson WM8786GEDS/RV

IC Adc 24 Bit Ster 192KHZ 20SSOP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8786GEDS/RV.

IHS

Datasheet24 pages18 years ago

Descriptions

Descriptions of Wolfson WM8786GEDS/RV provided by its distributors.

IC ADC 24BIT STER 192KHZ 20SSOP
A/D Converter
IC, ADC, STEREO, 24BIT, 20SSOP; Resolution (Bits):24bit; Sampling Rate:192kSPS; Supply Voltage Range - Analogue:4.5V to 5.5V; Supply Voltage Range - Digital:2.7V to 3.6V; Supply Current:27mA; Digital IC Case Style:SSOP; No. of Pins:20; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (20-Jun-2011); IC Case Style:SSOP; Input Channel Type:Differential; Input Type:Differential; No. of Channels:2; Package / Case:SSOP; Sample Rate:192kHz; Sample Rate:192kHz; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8786GEDSRV