Wolfson WM8782SEDS/RV

Analog to Digital Converter Adc, 24 Bit, 192KHZ, SSOP-20
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8782SEDS/RV.

IHS

Datasheet20 pages16 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of Wolfson WM8782SEDS/RV provided by its distributors.

ANALOG TO DIGITAL CONVERTER ADC, 24 BIT, 192KHZ, SSOP-20
IC ADC 24BIT STER 192KHZ 20SSOP
Consumer Circuit, CMOS, PDSO20
IC, ADC, STEREO, 24BIT, 20SSOP; Resolution (Bits):24bit; Sampling Rate:192kSPS; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Voltage Range - Digital:2.7V to 3.6V; Supply Current:26mA; Digital IC Case Style:SSOP; No. of Pins:20; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (20-Jun-2011); IC Case Style:SSOP; Input Channel Type:Differential; Input Type:Differential; No. of Channels:2; Package / Case:SSOP; Sample Rate:192kHz; Sample Rate:192kHz; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8782SEDSRV