Wolfson WM8776SEFTV

Audio Codec, Stereo, 1, 1, -25 C, 85 C, 192 kSPS
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for WM8776SEFTV. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8776SEFTV.

IHS

Datasheet57 pages17 years ago

Newark

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of Wolfson WM8776SEFTV provided by its distributors.

Audio Codec, Stereo, 1, 1, -25 C, 85 C, 192 kSPS
AUDIO CODEC, 24BIT, 192KSPS, TQFP-48
AUDIO CODEC, 24BIT, 192KSPS, TQFP-48; Audio CODEC Type:Stereo; No. of ADCs:1; No. of DACs:1; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Sampling Rate:192kSPS; Audio IC Case Style:TQFP; No. of Pins:48Pins; No. of Input Channels:5Channels; No. of Output Channels:2Channels; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:102dB; IC Interface Type:I2C, SPI; Supply Voltage Range:2.7V to 5.5V; Packaging:Cut Tape; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8776SEFT/V