ADC, STEREO, 24BIT, 4-CH MUX, 28SSOP; Resolution (Bits):24bit; Sampling Rate:96kSPS; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Voltage Range - Digital:2.7V to 3.6V; Supply Current:48mA; Digital IC Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (20-Jun-2011); Data Interface:Serial, 2 / 3-Wire; IC Case Style:SSOP; Input Channel Type:Differential; Input Type:Differential; Interface Type:2-Wire, 3-Wire, Serial; No. of Channels:4; Package / Case:SSOP; Sample Rate:96kHz; Sample Rate:96kHz; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD