Wolfson WM8762GED/RV

Digital To Analogue Converter, 24 Bit, 192 Ksps, Serial, Soic, 8 Rohs Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8762GED/RV.

IHS

Datasheet17 pages14 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date2003-08-07

Descriptions

Descriptions of Wolfson WM8762GED/RV provided by its distributors.

Digital To Analogue Converter, 24 Bit, 192 Ksps, Serial, Soic, 8 Rohs Compliant: Yes
IC, DAC, STEREO, 24BIT, 8SOIC
D/A Converter, 2 Func, PDSO8
IC, DAC, STEREO, 24BIT, 8SOIC; Resolution (Bits):24bit; Sampling Rate:192kSPS; Input Channel Type:Serial; Data Interface:Serial; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:26mA; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); IC Case Style:SOIC; Input Type:Serial; Interface Type:Serial; No. of DACs:2; Output Type:Voltage; Package / Case:SOIC; Sample Rate:192kHz; Sample Rate:192kHz; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8762GEDRV