Wolfson WM8750BLGEFLRV

new, original packaged
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for WM8750BLGEFLRV. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8750BLGEFLRV.

Farnell

Datasheet59 pages17 years ago

Descriptions

Descriptions of Wolfson WM8750BLGEFLRV provided by its distributors.

new, original packaged
IC, CODEC, STEREO, 32QFN; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; No. of Input Channels:6; No. of Output Channels:3; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:88dB; Sampling Rate:96kSPS; Interface Type:Serial; Supply Voltage Range:1.42V to 3.6V; Operating Temperature Range:-25°C to +85°C; Audio IC Case Style:QFN; No. of Pins:32; SVHC:No SVHC (20-Jun-2011); ADC / DAC Type:Delta-Sigma; Interface:Serial; Interface Type:Serial, 2 / 3 Wire; No. of ADC/DACs:2/2; Package / Case:QFN; Resolution:24bit; Sample Rate:96 kSPS; Sample Rate:96kHz; Supply Voltage Max:3.6V; Supply Voltage Min:1.42V; Termination Type:SMD

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8750BLGEFL/RV