Wolfson WM8750BLGEFL

vpe: 3500/tr/qfn
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8750BLGEFL.

IHS

Datasheet59 pages17 years ago

Future Electronics

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of Wolfson WM8750BLGEFL provided by its distributors.

vpe: 3500/tr/qfn
IC, CODEC, AUDIO, SMD, 8750, QFN-32; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Audio IC Case Style:QFN; No. of Pins:32Pins; No. of Input Channels:6Channels; No. of Output Channels:6Channels; ADC / DAC Resolution:-; ADCs / DACs Signal to Noise Ratio:98dB; Supply Voltage Range:1.42V to 3.6V; MSL:-; SVHC:No SVHC (15-Jun-2015); ADC / DAC Type:Stereo Audio; Base Number:8750; IC Generic Number:8750; Logic Function Number:8750; No. of ADC/DACs:2/2; Operating Temperature Range:-25°C to +85°C; Resolution:24 Bit; Sample Rate:96kHz; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:Surface Mount Device

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting