Wolfson WM8746SEDS/R

24-bit, 192kHz 6-Channel DAC with Volume Control
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8746SEDS/R.

IHS

Datasheet0 pages0 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date2003-09-04

Descriptions

Descriptions of Wolfson WM8746SEDS/R provided by its distributors.

24-bit, 192kHz 6-Channel DAC with Volume Control
D/A Converter, 6 Func, PDSO28
IC, DAC, AUDIO, 24BIT, 6-CH, 28SSOP; Resolution (Bits):24bit; Sampling Rate:192kSPS; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:3V to 5.5V; Supply Voltage Range - Digital:3V to 5.5V; Supply Current:58mA; Digital IC Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (20-Jun-2011); IC Case Style:SSOP; Input Type:Serial; Interface Type:Serial, 3-Wire; No. of DACs:3; Output Type:Voltage; Package / Case:SSOP; Sample Rate:192kHz; Sample Rate:192kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8746SEDSR