Wolfson WM8740SEDS

24-bit, High Performance 192kHz Stereo DAC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8740SEDS.

Farnell

Datasheet24 pages22 years ago

Descriptions

Descriptions of Wolfson WM8740SEDS provided by its distributors.

24-bit, High Performance 192kHz Stereo DAC
IC, 24BIT DAC, 192KHZ, STEREO, 8740; Resolution (Bits):24bit; Data Interface:Serial, SPI; Supply Voltage Range:3V to 5.5V; ADC / DAC Case Style:SSOP; No. of Pins:28Pins; Input Channel Type:Serial; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; MSL:-; SVHC:No SVHC (15-Jun-2015); Base Number:8740; Dynamic Range:117dB; Frequency:192kHz; IC Case Style:SSOP; IC Generic Number:8740; Logic Function Number:8740; No. of Bits:24bit; No. of Channels:2Channels; No. of Outputs:2Outputs; Operating Temperature Range:-25°C to +85°C; Output Type:Voltage; Oversampling Rate:128fs; Signal to Noise Ratio:120dB; Supply Voltage Max:5V; Supply Voltage Min:3.3V; Termination Type:Surface Mount Device; Total Harmonic Distortion:-104dB

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting