Wolfson WM8737LGEFL/R

A/D Converter, 1 Channel
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8737LGEFL/R.

IHS

Datasheet40 pages14 years ago

Farnell

element14

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date2004-05-11

Descriptions

Descriptions of Wolfson WM8737LGEFL/R provided by its distributors.

A/D Converter, 1 Channel
IC, ADC, 24BIT, 96KHZ, QFN-32; Resolution (Bits):24; Data Interface:Serial, 2/3-Wire; No. of Pins:32; Operating Temperature Range:-25°C to +85°C; Input Channels Per ADC:2; No. of Channels:3; Package/Case:32-QFN; Sample Rate:96 kHz ;RoHS Compliant: Yes
ADC, STEREO, 24BIT, MIC AMP, 32QFN; Resolution (Bits):24bit; Sampling Rate:96kSPS; Supply Voltage Range - Analogue:1.8V to 3.6V; Supply Voltage Range - Digital:1.42V to 3.6V, 1.8V to 3.6V; Supply Current:7.75mA; Digital IC Case Style:QFN; No. of Pins:32; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (20-Jun-2011); Data Interface:Serial, 2 / 3-Wire; IC Case Style:QFN; Input Channel Type:Differential; Input Type:Differential; Interface Type:2-Wire, 3-Wire, Serial; No. of Channels:3; Package / Case:QFN; Sample Rate:96kHz; Sample Rate:96kHz; Supply Voltage Max:3.6V; Supply Voltage Min:1.42V; Termination Type:SMD

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8737LGEFLR