Wolfson WM8731SEDS

Portable Internet Audio CODEC with Headphone Driver and Programmable Sample Rates
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8731SEDS.

IHS

Datasheet0 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of Wolfson WM8731SEDS provided by its distributors.

Portable Internet Audio CODEC with Headphone Driver and Programmable Sample Rates
IC GATE DRVR LOW-SIDE 8SOIC
WM8731SEDS WOLFSON SSOP
CODEC, AUDIO, DRIVER, 8731, SSOP28; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Audio IC Case Style:SSOP; No. of Pins:28Pins; No. of Input Channels:2Channels; No. of Output Channels:4Channels; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:95dB; Supply Voltage Range:1.42V to 3.6V; MSL:-; SVHC:No SVHC (15-Jun-2015); ADC / DAC Type:Stereo Audio; Amplifier Type:Audio; Base Number:8731; IC Generic Number:8731; Logic Function Number:8731; No. of ADC/DACs:2/2; No. of Amplifiers:1Amplifiers; Operating Temperature Range:-25°C to +85°C; Resolution:24 Bit; Sample Rate:96kHz; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:Surface Mount Device; Voltage Vcc:3.6V

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting