Wolfson WM8727GED/V

D/A Converter, 1 Func, Serial Input Loading, PDSO8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8727GED/V.

IHS

Datasheet18 pages14 years ago

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40

Descriptions

Descriptions of Wolfson WM8727GED/V provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, PDSO8
IC, 24BIT DAC, 192KHZ, STEREO, 8727; Resolution (Bits):24bit; Sampling Rate:-; Data Interface:-; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:SOIC; No. of Pins:8Pins; Input Channel Type:-; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jun-2015); Base Number:8727; Dynamic Range:98dB; Frequency:192kHz; IC Case Style:SOIC; IC Generic Number:8727; Input Type:Serial; Logic Function Number:8727; No. of Bits:24bit; No. of Channels:2Channels; No. of Outputs:2Outputs; Operating Temperature Range:-25°C to +85°C; Output Type:Voltage; Oversampling Rate:128x; Signal to Noise Ratio:98dB; Supply Current:27mA; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:Surface Mount Device; Total Harmonic Distortion:-84dB

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting