Wolfson WM8726GEDRV

D/A Converter, 2 Func, PDSO14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8726GEDRV.

IHS

Datasheet23 pages14 years ago

Future Electronics

Descriptions

Descriptions of Wolfson WM8726GEDRV provided by its distributors.

D/A Converter, 2 Func, PDSO14
IC, DAC, STEREO, 24BIT, 14SOIC; Resolution (Bits):24bit; Sampling Rate:192kSPS; Input Channel Type:Serial; Data Interface:Serial; Supply Voltage Range - Analogue:3V to 5.5V; Supply Current:27mA; Digital IC Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); IC Case Style:SOIC; Input Type:Serial; Interface Type:Serial; No. of DACs:2; Output Type:Voltage; Package / Case:SOIC; Sample Rate:192kHz; Sample Rate:192kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8726GED/RV