Wolfson WM8718SEDS

D/A Converter, 24-Bit, 2 Func, CMOS, PDSO20
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8718SEDS.

IHS

Datasheet0 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.50

Descriptions

Descriptions of Wolfson WM8718SEDS provided by its distributors.

D/A Converter, 24-Bit, 2 Func, CMOS, PDSO20
IC MCU 16/32B 256KB FLSH 144LQFP
WM8718SEDS WOLFSON SSOP20
24BIT DAC, STEREO, VOLT CNTRL, 8718; Resolution (Bits):24bit; Data Interface:3 Wire, Serial; Supply Voltage Range:3V to 5.5V; No. of Pins:20Pins; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; MSL:-; SVHC:No SVHC (15-Jun-2015); Base Number:8718; Dynamic Range:111dB; Frequency:192kHz; IC Case Style:SSOP; IC Generic Number:8718; Input Type:Serial; Logic Function Number:8718; No. of Bits:24bit; No. of Channels:2Channels; Operating Temperature Range:-25°C to +85°C; Output Type:Voltage; Signal to Noise Ratio:111dB; Supply Current:22mA; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:Surface Mount Device; Total Harmonic Distortion:-100dB

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting