Wolfson WM8716SEDS/RV

IC, Dac, Stereo, 24 Bit, 28SSOP
Datasheet

Price and Stock

DistributorSKUMinPkg
C Plus ElectronicsWM8716SEDSRVContact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8716SEDS/RV.

IHS

Datasheet26 pages17 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.50

Descriptions

Descriptions of Wolfson WM8716SEDS/RV provided by its distributors.

IC, DAC, STEREO, 24BIT, 28SSOP
Digital To Analog Converter Dac, 24 Bit, 192Ksps, Ssop-28; Resolution (Bits):24Bit; Sampling Rate:192Ksps; Input Channel Type:Differential; Supply Voltage Range:2.97V To 5.5V; Adc/Dac Case Style:Ssop; No. Of Pins:28Pins; Msl:- |Wolfson Microelectronics WM8716SEDS/RV
IC, DAC, STEREO, 24BIT, 28SSOP; Resolution (Bits):24bit; Sampling Rate:192kSPS; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:3.3V to 5V; Supply Voltage Range - Digital:3.3V to 5V; Supply Current:26mA; Digital IC Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (19-Dec-2011); IC Case Style:SSOP; Input Type:Differential; Interface Type:Serial, SPI; No. of DACs:2; Output Type:Voltage; Package / Case:SSOP; Sample Rate:192kHz; Sample Rate:192kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:2.97V; Supply Voltage Range:2.97V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8716SEDSRV