Wolfson WM8711CBLGEFL/RV

Volume Control Circuit, 2 Channel(s), CMOS, PQCC24
Datasheet

Price and Stock

DistributorSKUMinPkg
Rochester ElectronicsWM8711CBLGEFL/RV49,760
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8711CBLGEFL/RV.

IHS

Datasheet44 pages14 years ago

Inventory History

3 month trend:
-0.82%

Descriptions

Descriptions of Wolfson WM8711CBLGEFL/RV provided by its distributors.

Volume Control Circuit, 2 Channel(s), CMOS, PQCC24
DAC, AUDIO, 24BIT, HEADPHONE, 24QFN; Resolution (Bits):24bit; Sampling Rate:96kSPS; Input Channel Type:Serial; Supply Voltage Range:1.8V to 3.6V; Digital IC Case Style:QFN; No. of Pins:24; Data Interface:2 Wire, 3 Wire, Serial; Supply Current:3.5mA; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; SVHC:No SVHC (19-Dec-2012); IC Case Style:QFN; Input Type:Serial; No. of DACs:2; Operating Temperature Range:-25°C to +85°C; Output Type:Voltage; Package / Case:QFN; Sample Rate:96kHz; Supply Voltage Max:3.6V; Supply Voltage Min:1.42V; Supply Voltage Range - Analogue:1.8V to 3.6V; Supply Voltage Range - Digital:1.42V to 3.6V; Termination Type:SMD

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8711CBLGEFLRV