Wolfson WM8580AGEFT/V

Audio Codec, Stereo, 1, 3, -40 C, 85 C, 192 Ksps
Datasheet

Price and Stock

DistributorSKUMinPkg
EIS COMPONENTSWM8580AGEFTVContact1Box
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8580AGEFT/V.

IHS

Datasheet105 pages12 years ago

Future Electronics

Newark

Descriptions

Descriptions of Wolfson WM8580AGEFT/V provided by its distributors.

Audio Codec, Stereo, 1, 3, -40 C, 85 C, 192 Ksps
Consumer Circuit, CMOS, PQFP48
IC, AUDIO CODEC, S/PDIF TRX, 48TQFP
IC, AUDIO CODEC, S/PDIF TRX, 48TQFP; Audio CODEC Type:Stereo Codec; No. of ADCs:1; No. of DACs:3; No. of Input Channels:1; No. of Output Channels:3; Audio IC Case Style:TQFP; No. of Pins:48; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:100dB; Sampling Rate:192kSPS; IC Interface Type:I2S, SPI; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 2 - 1 year

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8580AGEFTV