Wolfson WM8533ECSNR

Digital to Analogue Converter, 24 bit, 192 kSPS, Serial, 2.97V to 3.63V, WCSP, 20
Datasheet

Price and Stock

DistributorSKUMinPkg
C Plus ElectronicsWM8533ECSNRContact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8533ECSNR.

IHS

Datasheet41 pages13 years ago

Newark

Descriptions

Descriptions of Wolfson WM8533ECSNR provided by its distributors.

Digital to Analogue Converter, 24 bit, 192 kSPS, Serial, 2.97V to 3.63V, WCSP, 20
IC, DAC, 24BIT, 192KSPS, WCSP-20
IC DAC 24BIT STER 2VRMS 20WCSP
IC, DAC, 24BIT, 192KSPS, WCSP-20; Resolution (Bits):24bit; Sampling Rate:192kSPS; Data Interface:I2C, SPI; Supply Voltage Range:2.97V to 3.63V; ADC / DAC Case Style:WCSP; No. of Pins:20Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8533ECSN/R