Wolfson WM8524GEDT/R

D/A Converter
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8524GEDT/R.

IHS

Datasheet24 pages15 years ago

Farnell

Descriptions

Descriptions of Wolfson WM8524GEDT/R provided by its distributors.

D/A Converter
DAC, STEREO, 2VRMS, 2CH, 16TSSOP; Resolution (Bits):24bit; Sampling Rate:192kSPS; Input Channel Type:Serial; Supply Voltage Range - Analogue:2.97V to 3.63V; Digital IC Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:8524; Package / Case:TSSOP

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8524GEDTR