Wolfson WM8523GEFL/RV

24-bit 192kHz Stereo DAC with 2Vrms Ground Referenced Line Output
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8523GEFL/RV.

IHS

Datasheet51 pages14 years ago

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date2009-07-23

Descriptions

Descriptions of Wolfson WM8523GEFL/RV provided by its distributors.

24-bit 192kHz Stereo DAC with 2Vrms Ground Referenced Line Output
D/A Converter, 2 Func, PQCC24
IC, DAC, STEREO, 2VRMS, 2CH, 24QFN; Resolution (Bits):24bit; Sampling Rate:192kSPS; Input Channel Type:Serial; Data Interface:I2C, Serial, SPI; Supply Voltage Range - Analogue:2.97V to 3.63V; Digital IC Case Style:QFN; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:8523; Package / Case:QFN

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8523GEFLRV