Wolfson WM8352GEB/V

Consumer Circuit, CMOS, PBGA129
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
QuestWM8352GEB/V0
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8352GEB/V.

IHS

Datasheet338 pages13 years ago

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Wolfson WM8352GEB/V provided by its distributors.

Consumer Circuit, CMOS, PBGA129
Audio Codec, 12 Bit, 48Khz, Bga-129; Audio Codec Type:Stereo; No. Of Adcs:2; No. Of Dacs:2; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Sampling Rate:48Ksps; Audio Ic Case Style:Bga; No. Of Pins:129Pins; Msl:- Rohs Compliant: Yes |Wolfson Microelectronics WM8352GEB/V
CODEC, STEREO, POWER MANAGEM, 129BGA; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; No. of Input Channels:8; No. of Output Channels:6; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:95dB; Sampling Rate:48kHz; Interface Type:I2C, Serial; Supply Voltage Range:1.71V to 3.6V, 2.5V to 3.6V; Operating Temperature Range:-25°C to +85°C; Audio IC Case Style:BGA; No. of Pins:129; SVHC:No SVHC (20-Jun-2011); ADC / DAC Type:Delta-Sigma; Interface Type:Serial, 2/3/4-Wire; Package / Case:BGA; Resolution:12bit; Sample Rate:8kHz to 48kHz; Sample Rate:48kHz; Supply Voltage Max:3.6V; Supply Voltage Min:1.71V; Termination Type:SMD

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8352GEBV