Wolfson WM8325GEFLV

Power Management, 17 O/p, QFN-81
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for WM8325GEFLV. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8325GEFLV.

IHS

Datasheet254 pages14 years ago

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of Wolfson WM8325GEFLV provided by its distributors.

POWER MANAGEMENT, 17 O/P, QFN-81
Power Management Circuit
POWER MANAGEMENT, 17 O/P, QFN-81; Supply Voltage:5.5V; No. of Step-Down DC - DC Converters:4; No. of LDO Regulators:10; No. of Regulated Outputs:14; Digital IC Case:QFN; No. of Pins:81Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Each; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; Processor Type:ARM9, ARM11, ARM Cortex-A

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8325GEFL/V