Wolfson WM7230IMS/RV

Mems Microphone, Digital, 2-CH, LGA-5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM7230IMS/RV.

IHS

Datasheet12 pages13 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of Wolfson WM7230IMS/RV provided by its distributors.

MEMS MICROPHONE, DIGITAL, 2-CH, LGA-5
Bottom Port Digital Silicon Microphone
Consumer Circuit, CMOS
MEMS MICROPHONE, DIGITAL, 2-CH, LGA-5; Audio Control Type:Digital Audio Interface; Supply Voltage Range:1.64V to 3.7V; Control Interface:-; Audio IC Case Style:LGA; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; MSL:MSL 2A - 4 weeks

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting