Wolfson WM7210IMS/RV

Top Port Digital Silicon Microphone
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM7210IMS/RV.

IHS

Datasheet12 pages14 years ago

Future Electronics

element14 APAC

Descriptions

Descriptions of Wolfson WM7210IMS/RV provided by its distributors.

Top Port Digital Silicon Microphone
MEMS MICROPHONE, TOP PORT, 1CH, LGA-5; Audio Control Type:Click / Pop Suppressor; Supply Voltage Range:1.64V to 3.7V; Control Interface:-; Audio IC Case Style:LGA; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; Packaging:Cut Tape; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2A - 4 weeks
MICROPHONE, MEMS, DIGITAL, SML; IC Function:Digital Silicon Microphone; Brief Features:High SNR of 58dB, Support Stereo / Array Operation and Automated Flow Solder Assembly; Supply Voltage Range:1.64V to 3.7V; Operating Temperature Range:-40°C to +100°C; Digital IC Case Style:SMD; No. of Pins:5; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM7210IMSRV