Wolfson WM7132IMS/RV

Mems Microphone, Bottom Port, 1CH, LGA-6
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for WM7132IMS/RV. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM7132IMS/RV.

IHS

Datasheet12 pages13 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of Wolfson WM7132IMS/RV provided by its distributors.

MEMS MICROPHONE, BOTTOM PORT, 1CH, LGA-6
Consumer Circuit, CMOS
MEMS MICROPHONE, BOTTOM PORT, 1CH, LGA-6; Audio Control Type:Click / Pop Suppressor; Supply Voltage Range:1.5V to 3.7V; Control Interface:-; Audio IC Case Style:LGA; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; Packaging:Cut Tape; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2A - 4 weeks

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting