Wolfson WM7120IMSE/RV

IC, MICROPHONE, MEMS, ANALOG E; Brief Features: Low Supply Current, Automated Flow Solder Assembly; Supply Voltage...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for WM7120IMSE/RV. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM7120IMSE/RV.

IHS

Datasheet12 pages15 years ago

Future Electronics

Descriptions

Descriptions of Wolfson WM7120IMSE/RV provided by its distributors.

IC, MICROPHONE, MEMS, ANALOG E; Brief Features:Low Supply Current, Automated Flow Solder Assembly; Supply Voltage Range:1.5V to 3.7V; Operating Temperature Range:-40°C to +100°C; Digital IC Case Style:SMD; No. of Pins:4; SVHC:No SVHC;RoHS Compliant: Yes

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting