Wolfson WM5102ECS/R

Audio Codec, Audio Hub Codec, 6, 7, 192 Ksps |Wolfson Microelectronics WM5102ECS/R
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for WM5102ECS/R. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM5102ECS/R.

Official Datasheet10 years ago

Descriptions

Descriptions of Wolfson WM5102ECS/R provided by its distributors.

Audio Codec, Audio Hub Codec, 6, 7, 192 Ksps |Wolfson Microelectronics WM5102ECS/R
MUTIMEDIA CODEC, 24BIT, 192KHZ, WCSP
IC CODEC AUDIO HUB W/DSP 137WCSP
MUTIMEDIA CODEC, 24BIT, 192KHZ, WCSP; Audio CODEC Type:Audio Hub Codec; No. of ADCs:6; No. of DACs:7; Operating Temperature Min:-; Operating Temperature Max:-; Sampling Rate:192kSPS; Audio IC Case Style:WCSP; No. of Pins:137Pins; No. of Input Channels:-; No. of Output Channels:-; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:113dB; IC Interface Type:Serial; Supply Voltage Range:-; Packaging:Cut Tape; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM5102ECSR