Wolfson WM1811AECS/R

IC Codec Stereo Multi-ch 80BGA
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for WM1811AECS/R. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM1811AECS/R.

IHS

Datasheet13 pages13 years ago

element14 APAC

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of Wolfson WM1811AECS/R provided by its distributors.

IC CODEC STEREO MULTI-CH 80BGA
IC, CODEC, 24 BIT, 8KHZ TO 96KHZ, CSP-80
IC, CODEC, 24 BIT, 8KHZ TO 96KHZ, CSP-80; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Sampling Rate:96kSPS; Audio IC Case Style:WCSP; No. of Pins:80Pins; No. of Input Channels:2Channels; No. of Output Channels:2Channels; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:94dB; IC Interface Type:I2C; Supply Voltage Range:1.71V to 5.5V; Packaging:Each; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM1811AECSR