Wiss CW812S

Handle Material = Thermoplastic / Overall Length mm = 216 / Blade Material = Stainless Steel
$ 17.07

Price and Stock

Descriptions

Descriptions of Wiss CW812S provided by its distributors.

Handle Material = Thermoplastic / Overall Length mm = 216 / Blade Material = Stainless Steel
WISS, PRO SHEAR, ALL PURPOSE, STAINLESS
TRADESMAN SHEAR, 83mm, L-216mm;
SCISSOR, TRADESMAN SHEAR, GF NYLON, 8.5"; Scissor Type:Tradesman Shear; Blade Length - Metric:82.55mm; Overall Length - Metric:215.9mm; Blade Length - Imperial:3.25"; Overall Length - Imperial:8.5"; Handle Material:Glass Filled NylonRoHS Compliant: NA

Manufacturer Aliases

Wiss has several brands around the world that distributors may use as alternate names. Wiss may also be known as the following names:

  • Wiss Tools
  • Apex Wiss
  • WISS / APEX TOOL GRO
  • WISS / COOPER TOOLS