Wiss CW11TM

Handle Material = Thermoplastic / Overall Length mm = 279 / Blade Material = Stainless Steel
$ 32.815

Price and Stock

Descriptions

Descriptions of Wiss CW11TM provided by its distributors.

Handle Material = Thermoplastic / Overall Length mm = 279 / Blade Material = Stainless Steel
Crescent Wiss 11 in. Stainless Steel Serrated Tradesman Shears 1 pc
WISS, PRO SHEAR, HD, SNG RING, TRADESMAN, TITANIUM
TRADESMAN SHEAR, 102mm, L-279mm;
SCISSOR, TRADESMAN SHEAR, GF NYLON, 11"; Scissor Type:Tradesman Shear; Blade Length - Metric:101.6mm; Overall Length - Metric:279.4mm; Blade Length - Imperial:4"; Overall Length - Imperial:11"; Handle Material:Glass Filled Nylon RoHS Compliant: NA

Manufacturer Aliases

Wiss has several brands around the world that distributors may use as alternate names. Wiss may also be known as the following names:

  • Wiss Tools
  • Apex Wiss
  • WISS / APEX TOOL GRO
  • WISS / COOPER TOOLS